Q12P1GXXSW110 vs Q12P1CXXSW110 feature comparison

Q12P1GXXSW110 APEM Inc

Buy Now Datasheet

Q12P1CXXSW110 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color SUPER BRIGHT WHITE SUPER BRIGHT WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.006 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 1200.0 mcd 1200.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 12 mm 12 mm
Surface Mount NO NO
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare Q12P1GXXSW110 with alternatives

Compare Q12P1CXXSW110 with alternatives