Q12P1CXXG110E
vs
Q19P2GXXG110E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.006 A
0.006 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
60.0 mcd
60.0 mcd
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
4.75 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Size
12 mm
19 mm
Surface Mount
NO
NO
Viewing Angle
60 deg
60 deg
Base Number Matches
1
28
Terminal Pitch
2.5 mm
Compare Q12P1CXXG110E with alternatives
Compare Q19P2GXXG110E with alternatives