Q12.9990-S-S-30/30-T4-TR
vs
Q12.9990-S-S-30/30-T4-PT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAUCH QUARTZ GMBH
|
JAUCH QUARTZ GMBH
|
Package Description |
HC49/U, 2 PIN
|
HC49/U, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT; TR
|
AT-CUT; TRAY
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
12.999 MHz
|
12.999 MHz
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
|
Series Resistance |
15 Ω
|
15 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q12.9990-S-S-30/30-T4-TR with alternatives
Compare Q12.9990-S-S-30/30-T4-PT with alternatives