Q12.9990-S-S-30/30 vs Q12.9990-S-S-30/30-T2-TR feature comparison

Q12.9990-S-S-30/30 Jauch Quartz America

Buy Now Datasheet

Q12.9990-S-S-30/30-T2-TR Jauch Quartz America

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAUCH QUARTZ GMBH JAUCH QUARTZ GMBH
Package Description HC49/U, 2 PIN HC49/U, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT AT-CUT; TR
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.999 MHz 12.999 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch)
Series Resistance 15 Ω 15 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare Q12.9990-S-S-30/30 with alternatives

Compare Q12.9990-S-S-30/30-T2-TR with alternatives