Q-25.000000M-HC49U-F-30-50-F-SR-TR
vs
Q-25.000000M-HC49U-F-30-50-G-SR-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
AURIS GMBH
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch)
L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch)
Series Resistance
30 Ω
30 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare Q-25.000000M-HC49U-F-30-50-F-SR-TR with alternatives
Compare Q-25.000000M-HC49U-F-30-50-G-SR-TR with alternatives