Q-21.000000M-HE7050/4-F-50-10-A-10-TR
vs
Q-21.000000M-HE7050/4-F-10-30-H-10-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AURIS GMBH
|
AURIS GMBH
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
20 µW
|
20 µW
|
Frequency Stability |
0.001%
|
0.003%
|
Frequency Tolerance |
50 ppm
|
10 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
21 MHz
|
21 MHz
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
|
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q-21.000000M-HE7050/4-F-50-10-A-10-TR with alternatives
Compare Q-21.000000M-HE7050/4-F-10-30-H-10-TR with alternatives