Q-21.000000M-HE7050/4-F-10-50-H-30-TR
vs
Q-21.000000M-HE7050/4-F-30-50-C-32-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
AURIS GMBH
Package Description
ROHS COMPLIANT, SMD, 4 PIN
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
20 µW
20 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
10 ppm
30 ppm
Load Capacitance
30 pF
32 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
21 MHz
21 MHz
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare Q-21.000000M-HE7050/4-F-10-50-H-30-TR with alternatives
Compare Q-21.000000M-HE7050/4-F-30-50-C-32-TR with alternatives