Q-200.000000M-UM5-5-30-50-D-30-MJ vs Q-200.000000M-UM5-5-30-50-H-30-MJ feature comparison

Q-200.000000M-UM5-5-30-50-D-30-MJ auris GmbH

Buy Now Datasheet

Q-200.000000M-UM5-5-30-50-H-30-MJ auris GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AURIS GMBH AURIS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 5TH OVERTONE PARALLEL - 5TH OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 30 pF 30 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L7.8XB3.1XH5.8 (mm)/L0.307XB0.122XH0.228 (inch) L7.8XB3.1XH5.8 (mm)/L0.307XB0.122XH0.228 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare Q-200.000000M-UM5-5-30-50-D-30-MJ with alternatives

Compare Q-200.000000M-UM5-5-30-50-H-30-MJ with alternatives