Q-200.000000M-UM5-5-30-3-D-SR-MJ vs Q-200.000000M-UM5-5-30-3-E-SR-MJ feature comparison

Q-200.000000M-UM5-5-30-3-D-SR-MJ auris GmbH

Buy Now Datasheet

Q-200.000000M-UM5-5-30-3-E-SR-MJ auris GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AURIS GMBH AURIS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - 5TH OVERTONE SERIES - 5TH OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.0003% 0.0003%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L7.8XB3.1XH5.8 (mm)/L0.307XB0.122XH0.228 (inch) L7.8XB3.1XH5.8 (mm)/L0.307XB0.122XH0.228 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare Q-200.000000M-UM5-5-30-3-D-SR-MJ with alternatives

Compare Q-200.000000M-UM5-5-30-3-E-SR-MJ with alternatives