Q-200.000000M-UM1-5-3-3-I-50-MJ
vs
Q-200.000000M-UM1-5-3-3-D-50-MJ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AURIS GMBH
|
AURIS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 5TH OVERTONE
|
PARALLEL - 5TH OVERTONE
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.0003%
|
0.0003%
|
Frequency Tolerance |
3 ppm
|
3 ppm
|
Load Capacitance |
50 pF
|
50 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
200 MHz
|
200 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Physical Dimension |
L7.8XB2.3XH8.0 (mm)/L0.307XB0.091XH0.315 (inch)
|
L7.8XB2.3XH8.0 (mm)/L0.307XB0.091XH0.315 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q-200.000000M-UM1-5-3-3-I-50-MJ with alternatives
Compare Q-200.000000M-UM1-5-3-3-D-50-MJ with alternatives