Q-200.000000M-UM1-5-3-3-F-50-MJ
vs
Q-200.000000M-UM1-5-3-3-H-50-MJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AURIS GMBH
AURIS GMBH
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 5TH OVERTONE
PARALLEL - 5TH OVERTONE
Drive Level
10 µW
10 µW
Frequency Stability
0.0003%
0.0003%
Frequency Tolerance
3 ppm
3 ppm
Load Capacitance
50 pF
50 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
105 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L7.8XB2.3XH8.0 (mm)/L0.307XB0.091XH0.315 (inch)
L7.8XB2.3XH8.0 (mm)/L0.307XB0.091XH0.315 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare Q-200.000000M-UM1-5-3-3-F-50-MJ with alternatives
Compare Q-200.000000M-UM1-5-3-3-H-50-MJ with alternatives