Q-12.000000M-HC49H-F-10-100-H-SR-TR
vs
Q-12.000000M-HC49J-F-10-100-I-SR-L1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AURIS GMBH
|
AURIS GMBH
|
Package Description |
ROHS COMPLIANT, SMD, 2 PIN
|
ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
80 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Physical Dimension |
L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch)
|
L13.2XB4.9XH3.7 (mm)/L0.52XB0.193XH0.146 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q-12.000000M-HC49H-F-10-100-H-SR-TR with alternatives
Compare Q-12.000000M-HC49J-F-10-100-I-SR-L1 with alternatives