PZU3.3B2
vs
PZU3.3B2,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-90
SOD
Package Description
PLASTIC, SC-90, 2 PIN
PLASTIC, SC-90, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
95 Ω
1000 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
0.31 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.38 V
3.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
8
1
Manufacturer Package Code
SOD323F
Factory Lead Time
4 Weeks
Operating Temperature-Min
-65 °C
Reference Standard
IEC-60134
Compare PZU3.3B2 with alternatives
Compare PZU3.3B2,115 with alternatives
PZU3.3B2,115 vs PZU3.3B1
PZU3.3B2,115 vs BZX384-B3V3
PZU3.3B2,115 vs PZU3.3B1,115
PZU3.3B2,115 vs BZX384-B3V3,115
PZU3.3B2,115 vs 934057361135
PZU3.3B2,115 vs BZX384-B3V3,135
PZU3.3B2,115 vs BZX384-B3V3F