PZU20B2 vs PZU20B1,115 feature comparison

PZU20B2 Nexperia

Buy Now Datasheet

PZU20B1,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.31 W 0.31 W
Reference Standard AEC-Q101; IEC-60134 IEC-60134
Reference Voltage-Nom 19.96 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Part Package Code SOD
Package Description PLASTIC, SC-90, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323F
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 100 Ω
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare PZU20B2 with alternatives

Compare PZU20B1,115 with alternatives