PZU10B,115
vs
PZU15B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOD
SC-90
Package Description
R-PDSO-F2
R-PDSO-F2
Pin Count
2
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
10 Ω
15 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
0.31 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-60134
Reference Voltage-Nom
10 V
14.68 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
28
Pbfree Code
Yes
Compare PZU10B,115 with alternatives
PZU10B,115 vs PZU10B
PZU10B,115 vs BZX384-C10
PZU10B,115 vs PDZ20B,115
PZU10B,115 vs PDZ20B
PZU10B,115 vs PDZ10B
PZU10B,115 vs PDZ2.7B
PZU10B,115 vs BZX384-C2V7,115
PZU10B,115 vs BZX284-C3V6T/R
PZU10B,115 vs BZX284-C3V6
Compare PZU15B with alternatives