PZTA92-TAPE-7 vs PZTA92 feature comparison

PZTA92-TAPE-7 NXP Semiconductors

Buy Now Datasheet

PZTA92 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS WEITRON TECHNOLOGY CO LTD
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 22
Rohs Code No
Collector Current-Max (IC) 0.5 A
DC Current Gain-Min (hFE) 25
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1.5 W
Transition Frequency-Nom (fT) 50 MHz

Compare PZTA92-TAPE-7 with alternatives