PZTA92-TAPE-13 vs PZTA92T/R feature comparison

PZTA92-TAPE-13 NXP Semiconductors

Buy Now Datasheet

PZTA92T/R Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 3
Rohs Code Yes
Collector Current-Max (IC) 0.5 A
DC Current Gain-Min (hFE) 25
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1.5 W
Transition Frequency-Nom (fT) 50 MHz

Compare PZTA92-TAPE-13 with alternatives