PZT2222AT/R
vs
PZT2222A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1.5 W
|
1.5 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Base Number Matches |
2
|
24
|
Package Description |
|
,
|
Samacsys Manufacturer |
|
NXP
|
|
|
|