PZM12NB2A,115
vs
PZM12NB2,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SMT
|
SMT
|
Package Description |
PLASTIC, SC-59, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT346
|
SOT346
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
2 Ω
|
|
JEDEC-95 Code |
TO-236
|
TO-236
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.22 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tol-Max |
2.09%
|
2.09%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Reverse Current-Max |
|
0.1 µA
|
Voltage Temp Coeff-Max |
|
8.4 mV/°C
|
|
|
|
Compare PZM12NB2A,115 with alternatives
-
PZM12NB2A,115 vs PZM12NB,115
-
PZM12NB2A,115 vs PZM12NB1T/R
-
PZM12NB2A,115 vs PZM12NB2T/R
-
PZM12NB2A,115 vs PZM12NB3,115
-
PZM12NB2A,115 vs PZM12NBT/R
-
PZM12NB2A,115 vs PZM12NB2AT/R
-
PZM12NB2A,115 vs PZM12NB1,115
-
PZM12NB2A,115 vs PZM12NB3
-
PZM12NB2A,115 vs PZM12NB2A
Compare PZM12NB2,115 with alternatives
-
PZM12NB2,115 vs PZM12NB,115
-
PZM12NB2,115 vs PZM12NB1T/R
-
PZM12NB2,115 vs PZM12NB2T/R
-
PZM12NB2,115 vs PZM12NB3,115
-
PZM12NB2,115 vs PZM12NBT/R
-
PZM12NB2,115 vs PZM12NB2AT/R
-
PZM12NB2,115 vs PZM12NB1,115
-
PZM12NB2,115 vs PZM12NB3
-
PZM12NB2,115 vs PZM12NB2A