PZ5032-7BC-S vs PZ5032I7BC-S feature comparison

PZ5032-7BC-S Philips Semiconductors

Buy Now Datasheet

PZ5032I7BC-S NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description QFP, TQFP44,.47SQ,32 TQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO
In-System Programmable NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Packing Method TRAY
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 3 3
Clock Frequency-Max 91 MHz
Length 10 mm
Number of Dedicated Inputs 2
Number of I/O Lines 32
Organization 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 10 mm

Compare PZ5032I7BC-S with alternatives