PZ5032-10BC-S vs PZ5032-7BC-S feature comparison

PZ5032-10BC-S AMD Xilinx

Buy Now Datasheet

PZ5032-7BC-S Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC PHILIPS SEMICONDUCTORS
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 QFP, TQFP44,.47SQ,32
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32 MACROCELLS NO
Clock Frequency-Max 59 MHz
In-System Programmable NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JTAG BST NO NO
Length 10 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PZ5032-10BC-S with alternatives