PZ5032-10BC
vs
EPM7032QI44-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ALTERA CORP
Package Description
QFP, TQFP44,.47SQ,32
QFP, QFP44,.5SQ,32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
32 MACROCELLS
In-System Programmable
NO
NO
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JTAG BST
NO
NO
Moisture Sensitivity Level
3
3
Number of Macro Cells
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
TQFP44,.47SQ,32
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
240
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
3
1
Part Package Code
QFP
Pin Count
44
Clock Frequency-Max
166.7 MHz
JESD-609 Code
e0
Length
10 mm
Number of Dedicated Inputs
Number of I/O Lines
36
Organization
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
Seated Height-Max
2.45 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Width
10 mm
Compare EPM7032QI44-7 with alternatives