PZ5032-10A44 vs EPM7032QC44-15 feature comparison

PZ5032-10A44 NXP Semiconductors

Buy Now Datasheet

EPM7032QC44-15 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ALTERA CORP
Part Package Code LCC QFP
Package Description PLASTIC, SOT-187-2, LCC-44 PLASTIC, QFP-44
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 59 MHz 100 MHz
JESD-30 Code S-PQCC-J44 S-PQFP-G44
Length 16.5862 mm 10 mm
Number of Dedicated Inputs 2
Number of I/O Lines 32 36
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.45 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 10 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Additional Feature LABS INTERCONNECTED BY PIA; 2 LABS; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Moisture Sensitivity Level 3
Number of Macro Cells 32
Package Equivalence Code QFP44,.5SQ,32
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD

Compare PZ5032-10A44 with alternatives

Compare EPM7032QC44-15 with alternatives