PZ3064AS10BC
vs
EPM7064AETC44-4N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
ALTERA CORP
Package Description
QFP, TQFP44,.47SQ,32
LQFP, TQFP44,.47SQ,32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JTAG BST
YES
YES
Moisture Sensitivity Level
3
3
Number of Macro Cells
64
64
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
TQFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
11.5 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
44
Architecture
PLA-TYPE
Clock Frequency-Max
222.2 MHz
JESD-609 Code
e3
Length
10 mm
Number of Dedicated Inputs
Number of I/O Lines
36
Number of Inputs
36
Number of Outputs
36
Number of Product Terms
2048
Organization
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
Seated Height-Max
1.27 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Terminal Finish
MATTE TIN
Width
10 mm
Compare EPM7064AETC44-4N with alternatives