PYBJ3-D24-S12-OD
vs
PYBJ3-D24-S12-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2020-08-01
2020-08-01
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN
CE, EN
Efficiency (Main Output)
81%
81%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P6
Length
24 mm
25 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.25 A
0.25 A
Output Voltage-Max
12.6 V
12.6 V
Output Voltage-Min
11.4 V
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.03535 Vrms
0.03535 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
YES
YES
Width
15.1 mm
15.6 mm
Base Number Matches
1
1
Seated Height-Max
7.3 mm
Compare PYBJ3-D24-S12-OD with alternatives
Compare PYBJ3-D24-S12-D with alternatives