PYBJ10-Q24-S12-D
vs
PDQE10-Q24-S12-U
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Date Of Intro
2019-05-07
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN
EN, IEC
Efficiency (Main Output)
87%
87%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-T6
R-XXFM-X
Length
40.2 mm
55 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.833 A
0.833 A
Output Voltage-Max
12.6 V
12.36 V
Output Voltage-Min
11.4 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
0.02828 Vrms
Seated Height-Max
7.3 mm
20 mm
Surface Mount
NO
NO
Switching Frequency-Max
350 kHz
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
10 W
10 W
Trim/Adjustable Output
YES
NO
Width
21.5 mm
52.3 mm
Base Number Matches
1
1
Warm-up Time
2 s
Compare PYBJ10-Q24-S12-D with alternatives
Compare PDQE10-Q24-S12-U with alternatives