PYBE30-Q48-D5-DIN
vs
PYBE20-Q48-D5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-03-10
|
2019-03-04
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
-5V OUTPUT ALSO AVAILABLE
|
IT ALSO HAS -5V OUTPUT
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UKCA, UL
|
CE, EN, UL
|
Efficiency (Main Output) |
86%
|
86%
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-X
|
R-XDMA-P6
|
Length |
76 mm
|
50.8 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
2 A
|
Output Voltage-Max |
5.15 V
|
5.15 V
|
Output Voltage-Min |
4.85 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
0.03535 Vrms
|
Screening Level |
EN 62368-1
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
30 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.01 s
|
0.01 s
|
Width |
31.5 mm
|
25.4 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Number of Terminals |
|
6
|
Seated Height-Max |
|
12.3 mm
|
Switching Frequency-Max |
|
270 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare PYBE30-Q48-D5-DIN with alternatives
Compare PYBE20-Q48-D5 with alternatives