PYBE10-Q24-S12
vs
PDQE10-Q24-S12-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
PACKAGE-24/8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC
EN, IEC, UL
Efficiency (Main Output)
87%
87%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-XXFM-X
Length
32 mm
76 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.833 A
0.833 A
Output Voltage-Max
12.36 V
12.36 V
Output Voltage-Min
11.64 V
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Protections
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
0.02828 Vrms
Seated Height-Max
11.3 mm
21.7 mm
Surface Mount
NO
NO
Switching Frequency-Max
350 kHz
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
10 W
10 W
Trim/Adjustable Output
NO
NO
Width
20 mm
31.5 mm
Base Number Matches
1
1
Date Of Intro
2018-09-14
Warm-up Time
2 s
Compare PYBE10-Q24-S12 with alternatives
Compare PDQE10-Q24-S12-T with alternatives