PYB20-Q48-S3-DIN vs PYB20-Q48-S3-U feature comparison

PYB20-Q48-S3-DIN CUI Inc

Buy Now Datasheet

PYB20-Q48-S3-U CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC
Efficiency (Main Output) 84%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X R-MXMA-X8
Length 76 mm 54.99 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL METAL
Package Code XFM XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 16.5 W 16.5 W
Trim/Adjustable Output YES YES
Warm-up Time 0.01 s
Width 31.5 mm 52.32 mm
Base Number Matches 1 1
Package Description PACKAGE-8
Number of Terminals 8
Temperature Grade OTHER

Compare PYB20-Q48-S3-DIN with alternatives

Compare PYB20-Q48-S3-U with alternatives