PYB20-Q24-D12-T
vs
PYB20-Q24-D12-H
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
|
Additional Feature |
-12V OUTPUT ALSO AVIALABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MXMA-X6
|
|
Length |
76 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
55 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.36 V
|
12.36 V
|
Output Voltage-Min |
11.64 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
|
Width |
31.5 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Output Current-Max |
|
0.834 A
|
Package Equivalence Code |
|
MODULE,6LEAD,0.8
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PYB20-Q24-D12-T with alternatives
Compare PYB20-Q24-D12-H with alternatives