PYB15-Q24-D5-H vs AM15EW-2405DZ feature comparison

PYB15-Q24-D5-H CUI Inc

Buy Now Datasheet

AM15EW-2405DZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC AIMTEC INC
Package Description PACKAGE-6 PACKAGE-6
Reach Compliance Code compliant compliant
Additional Feature -5V OUTPUT ALSO AVAILABLE ALSO AVAILABLE WITH -5 VOUTPUT VOLTAGE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P6 R-XDMA-P6
Length 50.8 mm 50.8 mm
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 65 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 4.5 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 16.6 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 25.4 mm 25.4 mm
Base Number Matches 4 2
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 18 Weeks