PYB10-Q48-D15
vs
PDQE10-Q48-D15-U
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE
-15 V ADDITIONAL OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P6
R-XXFM-X
Length
50.8 mm
55 mm
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
15.3 V
15.45 V
Output Voltage-Min
14.7 V
14.55 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
12.1 mm
20 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
10 W
10 W
Trim/Adjustable Output
NO
NO
Width
25.4 mm
52.3 mm
Base Number Matches
1
1
Approvals
CE, EN, IEC
Efficiency (Main Output)
87%
Line Regulation-Max
0.5%
Output Current-Max
0.333 A
Protections
OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
Warm-up Time
2 s
Compare PYB10-Q48-D15 with alternatives
Compare PDQE10-Q48-D15-U with alternatives