PYB10-Q24-S3-DIN vs PQQ10W-Q24-S3-S feature comparison

PYB10-Q24-S3-DIN CUI Inc

Buy Now Datasheet

PQQ10W-Q24-S3-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description , SIP-7/8
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 24 V 9 V
Input Voltage-Nom 9 V 24 V
JESD-30 Code R-XXFM-X6 R-PSMA-T7
Length 76 mm 22 mm
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 7
Operating Temperature-Max 71 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UNSPECIFIED SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 8 W
Trim/Adjustable Output NO NO
Width 31.5 mm 9.5 mm
Base Number Matches 1 1
Rohs Code Yes
Approvals EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 85%
Line Regulation-Max 0.5%
Output Current-Max 2.4 A
Package Code SMA
Protections SHORT CIRCUIT; OUTPUT OVERCURRENT
Ripple Voltage (Main Out) 0.04242 Vrms
Seated Height-Max 12.5 mm
Switching Frequency-Max 500 kHz
Terminal Pitch 2.54 mm

Compare PYB10-Q24-S3-DIN with alternatives

Compare PQQ10W-Q24-S3-S with alternatives