PYB10-Q24-S12-T vs PDQE10-Q24-S12-D feature comparison

PYB10-Q24-S12-T CUI Inc

Buy Now Datasheet

PDQE10-Q24-S12-D CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MXMA-X6 S-XDIP-P5
Length 76 mm 25.4 mm
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.24 V 12.36 V
Output Voltage-Min 11.76 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code XMA DIP
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output NO NO
Width 31.5 mm 25.4 mm
Base Number Matches 1 2
ECCN Code EAR99
Date Of Intro 2018-09-14
Approvals EN, IEC, UL
Efficiency (Main Output) 87%
Line Regulation-Max 0.5%
Output Current-Max 0.833 A
Protections OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms
Seated Height-Max 12.2 mm
Warm-up Time 2 s

Compare PYB10-Q24-S12-T with alternatives

Compare PDQE10-Q24-S12-D with alternatives