PYA28HC256-12LMB vs 5962-8863402YX feature comparison

PYA28HC256-12LMB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-8863402YX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description 0.450 X 0.550 INCH, CERAMIC, LCC-32 LCC-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class C
Seated Height-Max 1.905 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 3 ms
Base Number Matches 1 4

Compare PYA28HC256-12LMB with alternatives