PYA28C64E-15CWM
vs
CAT28C64BHPI-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, CERAMIC, DIP-28
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-CDIP-T28
R-PDIP-T28
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
1 ms
5 ms
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Length
36.703 mm
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Page Size
32 words
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare PYA28C64E-15CWM with alternatives
Compare CAT28C64BHPI-15 with alternatives