PYA28C010-25L32M vs X28C010FI-25 feature comparison

PYA28C010-25L32M Pyramid Semiconductor Corporation

Buy Now Datasheet

X28C010FI-25 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP INTERSIL CORP
Package Description LCC-32 DFP, FL32,.5
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature 100 YEAR DATA RETENTION PAGE WRITE
Data Retention Time-Min 100
JESD-30 Code R-CQCC-N32 R-CDFP-F32
Length 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 1.905 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 11.049 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DFP
Pin Count 32
Command User Interface NO
Data Polling YES
JESD-609 Code e3
Package Equivalence Code FL32,.5
Page Size 256 words
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Terminal Finish MATTE TIN
Toggle Bit YES

Compare PYA28C010-25L32M with alternatives

Compare X28C010FI-25 with alternatives