PY1113F
vs
KPJA-2107SGC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
2.10 X 1.00 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
2.10 X 0.70 MM, 1.30 MM HEIGHT, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW GREEN
|
SUPER BRIGHT GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
MILKY WHITE
|
WATER CLEAR
|
Luminous Intensity-Nom |
11.7 mcd
|
10.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
1.3 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
570 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.7 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.5 mm
|
2.6 mm
|
Viewing Angle |
150 deg
|
120 deg
|
Base Number Matches |
4
|
1
|
Samacsys Manufacturer |
|
Kingbright
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.5 V
|
Luminous Intensity-Min |
|
120 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare PY1113F with alternatives
Compare KPJA-2107SGC with alternatives