PXTA93T/R vs PXTA92-T feature comparison

PXTA93T/R NXP Semiconductors

Buy Now Datasheet

PXTA92-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Base Capacitance-Max 8 pF 6 pF
Collector-Emitter Voltage-Max 200 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 2
Part Package Code SOT-89
Pin Count 3
JEDEC-95 Code TO-243AA
Transistor Application SWITCHING

Compare PXTA93T/R with alternatives

Compare PXTA92-T with alternatives