PXT4403
vs
PXT2907ATRL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
PHILIPS COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
6
2
Package Description
SMALL OUTLINE, R-PSSO-F3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JESD-30 Code
R-PSSO-F3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
45 ns
VCEsat-Max
0.4 V
Compare PXT2907ATRL with alternatives