PXT3904-TP-HF
vs
2N3904G-BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS
Package Description
SMALL OUTLINE, R-PSSO-F3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
300
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
NO
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare PXT3904-TP-HF with alternatives
Compare 2N3904G-BP with alternatives