PXP6011/22P/CR
vs
PXP6012/22P/CR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
BULGIN COMPONENTS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
REFERENCE STANDARD: UL; VDE
REFERENCE STANDARD: UL; VDE
Body Depth
1.079 inch
1.079 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
Mains Connector Rating
16A, 277V
16A, 277V
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CCC; CUL
CCC; CUL
Shell Material
PC/PBT
PC/PBT
Termination Type
SCREW
SCREW
Total Number of Contacts
2
2
Base Number Matches
1
1
Samacsys Manufacturer
Bulgin
Compare PXP6011/22P/CR with alternatives
Compare PXP6012/22P/CR with alternatives