PXP6011/03S/ST
vs
PXP6011/02P/CR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BULGIN COMPONENTS PLC
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
REFERENCE STANDARD: UL; VDE
|
REFERENCE STANDARD: UL; VDE
|
Body Depth |
1.079 inch
|
1.079 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Coupling Type |
THREADED
|
THREADED
|
JESD-609 Code |
e4
|
|
Mains Connector Rating |
16A, 277V
|
16A, 277V
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CCC; CUL
|
CCC; CUL
|
Shell Material |
PC/PBT
|
PC/PBT
|
Termination Type |
SCREW
|
SCREW
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
4
|
5
|
|
|
|
Compare PXP6011/03S/ST with alternatives
Compare PXP6011/02P/CR with alternatives