PXP6011/03P/ST vs PXP6011/02P/CR feature comparison

PXP6011/03P/ST Bulgin

Buy Now Datasheet

PXP6011/02P/CR Bulgin

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN COMPONENTS PLC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature REFERENCE STANDARD: UL; VDE REFERENCE STANDARD: UL; VDE
Body Depth 1.079 inch 1.079 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
Mains Connector Rating 16A, 277V 16A, 277V
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CCC; CUL CCC; CUL
Shell Material PC/PBT PC/PBT
Termination Type SCREW SCREW
Total Number of Contacts 2 2
Base Number Matches 4 5

Compare PXP6011/03P/ST with alternatives

Compare PXP6011/02P/CR with alternatives