PXC-M03-24WD15-A
vs
IT2415S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TDK-LAMBDA CORP
|
XP POWER LTD
|
Package Description |
,
|
SIP-9/7 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ALSO VOUT=-15 VOLT
|
ALSO -15 V OUTPUT VOLTAGE AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X7
|
R-XSMA-T7
|
Length |
31.8 mm
|
26 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
105 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
18 V
|
15.15 V
|
Output Voltage-Min |
13.5 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
SMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
10.2 mm
|
13 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
THROUGH-HOLE
|
Terminal Position |
UNSPECIFIED
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
20.3 mm
|
9.2 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
9/7
|
Samacsys Manufacturer |
|
XP POWER
|
Approvals |
|
UL, CAN, CSA
|
Efficiency (Main Output) |
|
84%
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
0.5%
|
Output Current-Max |
|
0.1 A
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare IT2415S with alternatives