PX0430/SE vs ZUG2203-12A feature comparison

PX0430/SE Bulgin

Buy Now Datasheet

ZUG2203-12A TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Bulgin
Additional Feature 94V-0
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE PLASTIC
MIL Conformance NO NO
Mains Connector Rating 3A, 250VAC 3A, 250VAC
Mating Information PX0429
Mounting Type CABLE PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1