PX-5000-HCT-EFCB-10M0000000 vs PX-5000-HCE-KFCX-10M0000000 feature comparison

PX-5000-HCT-EFCB-10M0000000 Vectron International

Buy Now Datasheet

PX-5000-HCE-KFCX-10M0000000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Reach Compliance Code unknown compliant
Additional Feature TRISTATE; ENABLE/DISABLE FUNCTION TRISTATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 1 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Manufacturer Series PX-500
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 14.2mm x 9.14mm x 4.77mm 14.2mm x 9.14mm x 4.77mm
Rise Time-Max 1 ns 1 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description ROHS COMPLIANT, J-LEADED PACKAGE-6

Compare PX-5000-HCT-EFCB-10M0000000 with alternatives

Compare PX-5000-HCE-KFCX-10M0000000 with alternatives