PX-5000-HCT-EFCB-10M0000000
vs
DFNS11-EDPI10MHZXB25B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
CTS CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRISTATE; ENABLE/DISABLE FUNCTION
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; SYMMETRY 45/55 POSSIBLE; TAPE AND REEL
Fall Time-Max
1 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Manufacturer Series
PX-500
DFNS11-EDPI
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
14.2mm x 9.14mm x 4.77mm
7.5mm x 5.0mm x 1.7mm
Rise Time-Max
1 ns
2 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CERAMIC, SMD, 6 PIN
Compare PX-5000-HCT-EFCB-10M0000000 with alternatives
Compare DFNS11-EDPI10MHZXB25B with alternatives