PX-5000-ECT-FKCX-800M0000000
vs
DFNS11-MELPIC800MHZXB50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRISTATE; ENABLE/DISABLE FUNCTION
|
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; SYMMETRY 45/55 POSSIBLE
|
Fall Time-Max |
1 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
PX-500
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
14.2mm x 9.14mm x 4.77mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
1 ns
|
0.6 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare PX-5000-ECT-FKCX-800M0000000 with alternatives
Compare DFNS11-MELPIC800MHZXB50 with alternatives