PX-4200-DA3-JXFB-0M032768
vs
PX-4200-DAC-JXFB-0M032768
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
DIP-8/4
|
DIP-8/4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
40%
|
40%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
230 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Physical Dimension |
0.5mm x 0.5mm x 0.2mm
|
0.5mm x 0.5mm x 0.2mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PX-4200-DA3-JXFB-0M032768 with alternatives
Compare PX-4200-DAC-JXFB-0M032768 with alternatives